2W DC/DC Converter with 24V output voltage, designed for 15V nominal input. Features 75% efficiency, 6kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a maximum input voltage of 16.5V and maximum output current of 83mA. Through-hole mounting, lead-free, and RoHS compliant.
Recom RV-1524S technical specifications.
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 24V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1524S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.