
2W DC-DC Converter Module with dual ±5V outputs, featuring 75% efficiency and 200mA maximum output current per channel. This through-hole mounted component offers 6kV isolation voltage and a maximum power dissipation of 2W. Operating within a -40°C to 85°C temperature range, it supports input voltages from 21.6V to 26.4V, with a nominal input of 24V. The module includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Recom RV-2405D/P technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-2405D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
