2W DC-DC Converter with dual ±5V outputs, featuring 82% efficiency and 6.4kV isolation voltage. Operates from a 21.6V to 26.4V input range with a nominal 24V, delivering up to 200mA per output. Through-hole mounting, lead-free, and RoHS compliant, this power management IC operates between -40°C and 85°C.
Recom RV-2405D/R6.4 technical specifications.
| Efficiency | 82% |
| Height | 11.4mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-2405D/R6.4 to view detailed technical specifications.
No datasheet is available for this part.