
Isolated board mount DC/DC converter, 2W output power, featuring dual outputs of 5V and -5V, each with 200mA maximum current. Operates with a nominal input voltage of 24V, within a 21.6V to 26.4V DC range. Achieves 82% efficiency and provides 8kV isolation voltage. Designed for through-hole mounting with dimensions of 32.35mm (L) x 14.4mm (W) x 11.4mm (H) and a weight of 9g. Suitable for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Recom RV-2405D/R8 technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 82% |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-2405D/R8 to view detailed technical specifications.
No datasheet is available for this part.
