
2W DC-DC converter module with a fixed 9V output voltage. Features 75% efficiency, 222mA maximum output current, and 2W maximum power dissipation. Operates from a 21.6V to 26.4V input range with a nominal input of 24V. Offers 6kV isolation voltage and includes short-circuit protection (SCP). Through-hole mountable in a 32.35mm x 14.4mm x 11.4mm module package.
Recom RV-2409S technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 9V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-2409S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
