
2W DC/DC Converter Module featuring dual ±15V outputs and 67mA maximum output current per channel. This power management IC operates with a nominal 24V input, accepting a range of 21.6V to 26.4V, and delivers up to 2W of output power with 75% efficiency. Designed for through-hole mounting, the module offers 6kV isolation voltage and includes short-circuit protection (SCP). Operating across a wide temperature range from -40°C to 85°C, this lead-free and RoHS compliant component is housed in a compact 32.35mm x 14.4mm x 11.4mm module.
Recom RV-2415D technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-2415D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
