
2W DC-DC Converter with dual ±24V outputs, featuring 6kV isolation voltage and 75% efficiency. Designed for through-hole mounting in a DIP package, this power management IC operates from a 21.6V to 26.4V input range, with a nominal input of 24V. It offers a maximum output current of 42mA per output and includes short-circuit protection (SCP). Operating across a -40°C to 85°C temperature range, this RoHS compliant component delivers 2W of output power.
Recom RV-2424D/P technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Length | 32.35mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV (2W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-2424D/P to view detailed technical specifications.
No datasheet is available for this part.
