
2W DC/DC Converter with 24V output voltage, featuring 83mA max output current and 75% efficiency. This through-hole mounted power management IC operates with a nominal input voltage of 24V, a range of 21.6V to 26.4V, and provides 6kV isolation voltage. Designed for a wide temperature range of -40°C to 85°C, it includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Recom RV-2424S technical specifications.
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 24V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-2424S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.