2W DC-DC Converter, 3.3V output voltage, 600mA max output current, 75% efficiency, and 6kV isolation voltage. Features Short Circuit Protection (SCP) and a single output. Operates within a 3V to 3.6V input voltage range with a nominal input of 3.3V. Through-hole mounted in a DIP package, this lead-free and RoHS compliant component has a max power dissipation of 2W and an operating temperature range of -40°C to 85°C.
Recom RV-3.33.3S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 3.3V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-3.33.3S/P to view detailed technical specifications.
No datasheet is available for this part.