Recom RW-0509S technical specifications.
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-S (3W) |
| Voltage - Output 1 | 9V |
| Weight | 7g |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.