3W DC/DC converter module with dual +/-12V outputs, delivering 125mA per output. Features 3kV isolation voltage and short circuit protection (SCP). Operates from a 4.5V to 9V DC input range with a nominal 5V input, achieving 74% efficiency. Packaged in a compact 32mm x 17.5mm x 7mm module for through-hole mounting. RoHS compliant and lead-free.
Recom RW-0512D technical specifications.
| Package/Case | Module |
| Efficiency | 74% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-D (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 7.7g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-0512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.