3W DC-DC Converter, 12V Output, 250mA Max Output Current. Features 4.5V to 9V input voltage range with a nominal 5V input. Offers 1kV isolation voltage and 72% efficiency. Surface mount package with dimensions of 32.2mm x 14.5mm x 10.2mm. Operates from -40°C to 80°C, includes short circuit protection, and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-S (3W) |
| Voltage - Output 1 | 12V |
| Weight | 7.7g |
| Width | 14.5mm |
| RoHS | Compliant |