Isolated DC-DC converter, 3W output power, featuring dual ±5V outputs with 300mA maximum current per output. Operates with a 9V to 18V input voltage range, nominal 12V, delivering 76% efficiency. Includes short-circuit protection (SCP) and 3kV isolation. Board mountable via through-hole technology, with a compact 7mm height, 32mm length, and 17.5mm width. Suitable for operation from -40°C to 85°C, lead-free, and RoHS compliant.
Recom RW-1205D technical specifications.
| Efficiency | 76% |
| Features | SCP |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-D (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 7.7g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-1205D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.