
3W DC-DC Converter, 5V output voltage, 600mA max output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with 9V to 18V input voltage range, nominal 12V input. Surface mount package (SMD/SMT) with 73% efficiency. RoHS compliant and lead-free.
Recom RW-1205S/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-S (3W) |
| Voltage - Output 1 | 5V |
| Weight | 7.7g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-1205S/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.