3W DC-DC Converter, Surface Mount, 12V Output Voltage, 250mA Max Output Current. Features 1kV isolation voltage, 79% efficiency, and short-circuit protection (SCP). Operates from a 9V to 18V input voltage range with a nominal input of 12V. Packaged in SMD/SMT with dimensions of 32.2mm x 14.5mm x 10.2mm and a weight of 7.7g. Suitable for operation between -40°C and 80°C, this lead-free, RoHS compliant component offers a 3W maximum power output.
Recom RW-1212S/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-S (3W) |
| Voltage - Output 1 | 12V |
| Weight | 7.7g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-1212S/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
