3W DC/DC Converter, 15V output voltage, 200mA max output current. Features 1kV isolation voltage, 85% efficiency, and short circuit protection (SCP). Operates from an 18V to 36V input voltage range with a nominal input of 24V. Surface mountable in an SMD/SMT package, this lead-free, RoHS compliant component offers a 3W maximum power dissipation and operates between -40°C and 80°C.
Recom RW-2415S/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-S (3W) |
| Voltage - Output 1 | 15V |
| Weight | 7.7g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-2415S/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.