Recom RW2-0505D technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 24.2 |
| Package Width (mm) | 14.5 |
| Package Height (mm) | 9.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 9V |
| Maximum Output Power | 2W |
| Maximum Output Current | 0.2|-0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RW2-0505D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.