2W DC/DC Converter, board mount module with 5V and -5V dual outputs. Features 73% efficiency, 1kV isolation, and short-circuit protection (SCP). Operates from a 4.5V to 9V input range with a nominal 5V, delivering up to 200mA per output. Encased in a 22.1mm x 12.55mm x 8.5mm module with through-hole mounting. RoHS compliant and lead-free.
Recom RW2-0505D/B technical specifications.
| Package/Case | Module |
| Efficiency | 73% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0505D/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
