2W DC-DC Converter, board mount module with through-hole mounting. Features dual outputs of +/-5V, each with a maximum output current of 200mA. Operates with an input voltage range of 4.5V to 9V, nominal 5V, and provides 3kV isolation. Offers 73% efficiency and short-circuit protection (SCP), with a power dissipation of 2W. This RoHS compliant component operates from -40°C to 85°C.
Recom RW2-0505D/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 73% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Length | 22.1mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0505D/H3/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.