2W DC-DC converter with 5V output voltage and 400mA maximum output current. Features 73% efficiency, 2kV isolation voltage, and short circuit protection (SCP). Operates within a -40°C to 85°C temperature range. Surface mountable in an SMD/SMT package, this lead-free and RoHS compliant component offers a nominal input voltage of 5V, with a range of 4.5V to 9V.
Recom RW2-0505S/H2/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0505S/H2/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.