2W DC/DC converter, surface mount, featuring 5V output voltage and 400mA maximum output current. Operates with a 4.5V to 9V input voltage range, offering 73% efficiency. Provides 1kV isolation voltage and includes short-circuit protection (SCP). Designed for board mounting with a compact SMD/SMT package, operating from -40°C to 85°C.
Recom RW2-0505S/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0505S/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.