2W DC-DC Converter, board mount, DIP package, offering dual ±9V outputs with a maximum output current of 111mA per output. Features include short-circuit protection (SCP), 2kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 4.5V to 9V, with a nominal input of 5V. This lead-free, RoHS compliant component boasts 74% efficiency and is designed for through-hole mounting.
Recom RW2-0509D/H2 technical specifications.
| Package/Case | DIP |
| Efficiency | 74% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0509D/H2 to view detailed technical specifications.
No datasheet is available for this part.