2W DC-DC Converter, board mount, DIP package, offering dual ±9V outputs. Features 3kV isolation voltage, 74% efficiency, and short-circuit protection (SCP). Operates across a -40°C to 85°C temperature range with a 4.5V to 9V input voltage. Through-hole mounting and lead-free construction.
Recom RW2-0509D/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 74% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0509D/H3 to view detailed technical specifications.
No datasheet is available for this part.