2W DC-DC Converter, featuring dual ±9V outputs and 111mA maximum output current per channel. This surface mount device offers 1kV isolation voltage and operates within a 4.5V to 9V input range, with a nominal input of 5V. It boasts 74% efficiency and a compact SMD/SMT package measuring 24.2mm x 14.5mm x 10.2mm. The converter includes short-circuit protection (SCP), is lead-free and RoHS compliant, and operates from -40°C to 85°C.
Recom RW2-0509D/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 74% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0509D/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.