2W DC-DC Converter module, featuring dual +/-12V outputs and 83mA maximum output current per channel. This board mount converter operates with a 4.5V to 9V input range, nominal 5V, and offers 2kV isolation. With 75% efficiency and short-circuit protection (SCP), it is lead-free and RoHS compliant, suitable for through-hole mounting. The compact module measures 22.1mm x 12.55mm x 8.5mm and operates from -40°C to 85°C.
Recom RW2-0512D/H2/B technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0512D/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.