2W DC-DC Converter Module with dual +/-12V outputs, featuring 75% efficiency and 3kV isolation voltage. Designed for through-hole mounting, this lead-free, RoHS compliant component operates within a -40°C to 85°C temperature range. Maximum output current is 83mA per output, with a nominal input voltage of 5V and a range of 4.5V to 9V. The compact module measures 22.1mm x 12.55mm x 8.5mm and includes short-circuit protection.
Recom RW2-0512D/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0512D/H3/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.