Board mount DC/DC converter with 12V, 2W output power and 166mA maximum output current. Features 1kV isolation voltage, through-hole mounting in a DIP package, and operates within a -40°C to 85°C temperature range. Input voltage range is 4.5V to 9V with a nominal input of 5V. Efficiency is 75%, and the component includes short-circuit protection (SCP).
Recom RW2-0512S technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 166mA |
| Efficiency | 75% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.