Board mount DC/DC converter delivering 12V at 2W output power. Features include short-circuit protection (SCP) and 3kV isolation voltage. Operates within a 4.5V to 9V input voltage range, with a nominal input of 5V. Offers 75% efficiency and a maximum output current of 166mA. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Recom RW2-0512S/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0512S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.