Board mount DC/DC converter, 2W output power, featuring 15V single output voltage and 134mA maximum output current. Operates with a 4.5V to 9V input voltage range, nominal 5V, and provides 1kV isolation voltage. This DIP package converter offers 75% efficiency, short-circuit protection (SCP), and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free, it is designed for through-hole mounting.
Recom RW2-0515S technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.