Board mount DC-DC converter with 3.3V output voltage and 2W maximum output power. Features 500mA maximum output current, 4.5V to 9V input voltage range, and 68% efficiency. Offers 3kV isolation voltage and short-circuit protection (SCP). Packaged in a DIP through-hole mount, operating from -40°C to 85°C.
Recom RW2-053.3S/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 68% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-053.3S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.