2W DC-DC converter with 3.3V single output, designed for surface mount (SMD/SMT) applications. Features 1kV isolation voltage, 500mA maximum output current, and 2W output power. Operates within a 4.5V to 9V input voltage range, with a nominal input of 5V. Offers short-circuit protection (SCP) and operates from -40°C to 85°C. This lead-free, RoHS compliant component has a compact footprint with dimensions of 24.2mm (L) x 14.5mm (W) x 10.2mm (H) and a weight of 6.4g.
Recom RW2-053.3S/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-053.3S/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.