2W DC/DC converter with dual +/-5V outputs, featuring 75% efficiency and 1kV isolation. This board mount converter operates from a 9V to 18V input range, with a nominal input of 12V, and delivers up to 200mA per output. Encased in a DIP package for through-hole mounting, it offers short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. Lead-free and RoHS compliant, this component is designed for reliable power conversion.
Recom RW2-1205D technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1205D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.