2W DC/DC converter module with dual ±5V outputs, featuring 75% efficiency and 2kV isolation. Operating from a 9V to 18V input range with a nominal 12V, this board mount converter delivers up to 200mA per output. Housed in a compact 12.55mm x 22.1mm x 8.5mm module, it offers through-hole mounting and short-circuit protection. Suitable for operation between -40°C and 85°C, this RoHS compliant component is ideal for power supply applications.
Recom RW2-1205D/H2/B technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1205D/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.