2W DC-DC Converter, featuring dual ±5V outputs and 200mA maximum output current per channel. This surface mount component operates from a 9V to 18V input range, with a nominal input of 12V. Offering 2kV isolation voltage and 75% efficiency, it supports a wide operating temperature range of -40°C to 85°C. The converter includes short-circuit protection (SCP) and is RoHS compliant.
Recom RW2-1205D/H2/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1205D/H2/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.