
2W DC-DC converter with dual +/-5V outputs, featuring 75% efficiency and 1kV isolation. This surface mount device operates from a 9V to 18V input range, with a nominal input of 12V. It offers a maximum output current of 200mA per output and includes short-circuit protection (SCP). The converter is housed in an SMD/SMT package with dimensions of 24.2mm x 14.5mm x 10.2mm and operates between -40°C and 85°C.
Recom RW2-1205D/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1205D/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.