Board mount DC-DC converter delivering 5V at 400mA with 2W output power. Features 1kV isolation voltage and short-circuit protection (SCP). Operates within a 9V to 18V input voltage range, with a nominal input of 12V. Achieves 75% efficiency and a maximum operating temperature of 85°C. Housed in a compact module package with through-hole mounting.
Recom RW2-1205S/B technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1205S/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.