Board mount DC/DC converter with 5V output voltage and 2W output power. Features a 9V to 18V input voltage range, 400mA maximum output current, and 75% efficiency. Offers 2kV isolation voltage and short-circuit protection (SCP). Packaged in SMD/SMT for surface mounting, with dimensions of 24.2mm length, 14.5mm width, and 10.2mm height. Operates across a temperature range of -40°C to 85°C.
Recom RW2-1205S/H2/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1205S/H2/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.