Board mount DC/DC converter with 2W output power, providing dual ±9V outputs at 111mA each. Features 1kV isolation voltage and short circuit protection (SCP). Operates within a 9V to 18V input range with a nominal 12V input, achieving 78% efficiency. Housed in a compact module with through-hole mounting, measuring 22.1mm x 12.55mm x 8.5mm and weighing 6.4g. Suitable for operation from -40°C to 85°C, this RoHS compliant component is supplied in rail/tube packaging.
Recom RW2-1209D/B technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1209D/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.