
2W DC-DC Converter Module with dual +/-9V outputs, featuring 78% efficiency and 2kV isolation. This board mount converter operates from a 9V to 18V input range, with a nominal input of 12V, delivering up to 111mA per output. The module offers short-circuit protection (SCP) and is lead-free and RoHS compliant. Measuring 22.1mm x 12.55mm x 8.5mm, it is designed for through-hole mounting and operates across a wide temperature range of -40°C to 85°C.
Recom RW2-1209D/H2/B technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1209D/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
