
Board mount DC/DC converter with 2W output power, providing a regulated 9V output voltage from a 9V to 18V input range. Features include 2kV isolation voltage, short circuit protection (SCP), and a compact module package measuring 22.1mm x 12.55mm x 8.5mm. Operates across a wide temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is designed for through-hole mounting.
Recom RW2-1209S/H2/B technical specifications.
| Package/Case | Module |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 9V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1209S/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.