
2W DC-DC Converter, featuring dual +/-12V outputs and 83mA max output current per channel. This board mount converter offers 2kV isolation voltage and 80% efficiency, operating within a -40°C to +85°C temperature range. Packaged in SMD/SMT for surface mounting, it supports a 9V to 18V input voltage range with a nominal 12V input. Additional features include short-circuit protection (SCP) and lead-free, RoHS-compliant construction.
Recom RW2-1212D/H2/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1212D/H2/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
