2W DC-DC Converter, Board Mount, Surface Mount. Features dual +/-12V outputs with 83mA max output current per channel. Operates with 9V to 18V input voltage, nominal 12V, and offers 3kV isolation voltage. Achieves 80% efficiency and includes short-circuit protection (SCP). Packaged in SMD/SMT with dimensions of 24.2mm x 14.5mm x 10.2mm, operating from -40°C to 85°C.
Recom RW2-1212D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1212D/H3/SMD to view detailed technical specifications.
No datasheet is available for this part.