The RW2-1212D/SMD DC/DC converter from Recom is a board mount device with a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has a dual output configuration with a pin count of 16 and a terminal position of dual. The converter operates within an input voltage range of 9 to 18 volts and has a maximum line regulation of 0.5. Its dimensions are 14.5mm in width, 24.2mm in length, and 10.7mm in height.
Recom RW2-1212D/SMD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 14.5 |
| Length | 24.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.5 |
| Height | 10.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RW2-1212D/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.