2W DC/DC converter, board mount, surface mount package. Features 9-18VDC input range, 12VDC output voltage, and 166mA maximum output current. Offers 80% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates from -40°C to 85°C, with a 2W maximum power rating. Lead-free and RoHS compliant.
Recom RW2-1212S/H2/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1212S/H2/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.