2W DC/DC Converter, board mount, DIP package, featuring 9-18V input and 12V output. Offers 80% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates from -40°C to 85°C with a maximum output current of 166mA. Through-hole mounting, lead-free, and RoHS compliant.
Recom RW2-1212S/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1212S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.