Board mount DC/DC converter, 2W output power, delivering 15V at 134mA. Features 1kV isolation, 80% efficiency, and short circuit protection (SCP). Operates from a 9V to 18V input range, with a nominal input of 12V. Housed in a DIP package with through-hole mounting, measuring 24.2mm x 14.5mm x 14.5mm and weighing 6.4g. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Recom RW2-1215S technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.