Board mount DC-DC converter with 15V output voltage and 2W output power. Features 1kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates within a 9V to 18V input voltage range, with a nominal input of 12V. Module package with through-hole mounting, measuring 22.1mm length, 12.55mm width, and 8.5mm height. RoHS compliant.
Recom RW2-1215S/B technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1215S/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.