
2W DC/DC Converter, Board Mount, DIP package, featuring 15V output voltage and 134mA maximum output current. Operates with a 9V to 18V input voltage range, nominal 12V, and provides 2kV isolation. Offers 80% efficiency, short circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-1215S/H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1215S/H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
