2W DC-DC Converter, 15V output voltage, 134mA max output current. Features 9V to 18V input voltage range with a nominal 12V input. Offers 1kV isolation voltage and 80% efficiency. Surface mount package with dimensions of 24.2mm x 14.5mm x 10.2mm. Operates from -40°C to 85°C, includes short-circuit protection, and is lead-free and RoHS compliant.
Recom RW2-1215S/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1215S/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.