Board mount DC/DC converter, 2W output power, featuring a 9-18VDC input range with a nominal 12VDC. Delivers dual ±3.3VDC outputs, each with a maximum current of 250mA. Offers 3kV isolation voltage and short-circuit protection (SCP). Packaged in a DIP case for through-hole mounting, with dimensions of 24.2mm (L) x 14.5mm (W) x 14.5mm (H) and a weight of 6.4g. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Recom RW2-123.3D/H3 technical specifications.
| Package/Case | DIP |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-123.3D/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.